NXP CGD944C112 technical specifications.
| Mount | Screw |
| Number of Circuits | 1 |
| Operating Supply Current | 450mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP CGD944C112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.