NXP CGD985HCI technical specifications.
| Number of Terminals | 9 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-X9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP CGD985HCI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.