NXP CGD985HCI,112 technical specifications.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 1003MHz |
| Maximum CTB @ Test Conditions | -75dBc(Typ) |
| Maximum Xmod @ Test Conditions | -68dB(Typ) |
| Maximum CSO @ Test Conditions | -77dBc(Typ) |
| Maximum Power Gain @ Maximum Frequency | 25.5dB |
| Maximum Gain Flatness @ Maximum Frequency | 1dB |
| Pin Count | 7 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP CGD985HCI,112 to view detailed technical specifications.
No datasheet is available for this part.