
The CGY1041112 is a general purpose amplifier with a gain of 21.75dB. It operates within a temperature range of -20°C to 100°C and is designed for chassis mount applications. The amplifier is powered by a 24V supply and consumes 265mA of current. It is available in a bulk packaging configuration with 25 units per package.
NXP CGY1041112 technical specifications.
| Gain | 21.75dB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 40 MHz to 1.003 GHz |
| Operating Supply Current | 265mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Technology | GAAS |
| Test Frequency | 1.003GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP CGY1041112 to view detailed technical specifications.
No datasheet is available for this part.