NXP CGY1049112 technical specifications.
| Contact Plating | Gold |
| Max Supply Voltage | 30V |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Operating Supply Current | 265mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP CGY1049112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
