NXP CGY2032BTS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Current-Max | 800 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP CGY2032BTS to view detailed technical specifications.
No datasheet is available for this part.