NXP CGY888C112 technical specifications.
| Max Supply Voltage | 30V |
| Mount | Surface Mount, Screw |
| Number of Circuits | 1 |
| Operating Supply Current | 280mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP CGY888C112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
