
13.56MHz multi-protocol reader IC, operating at 13.56MHz, features an SPI interface and a 3072b memory size. This integrated circuit is housed in a 32-pin SO package, supporting a supply voltage range of 4.5V to 5.5V. It operates across a temperature range of -40°C to 150°C and is RoHS compliant.
NXP CLRC63201T/0FE,112 technical specifications.
| Package/Case | SO |
| Frequency | 13.56MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3072b |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLRC632 |
| Type | Integrated Circuit (IC) |
| Weight | 0.027023oz |
| RoHS | Compliant |
Download the complete datasheet for NXP CLRC63201T/0FE,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.