NXP CLRC66301HN,151 technical specifications.
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for NXP CLRC66301HN,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.