NXP CWH-ETP-STC-YE technical specifications.
| Interface | Ethernet |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CodeWarrior™ |
| RoHS | Compliant |
Download the complete datasheet for NXP CWH-ETP-STC-YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
