Tuners Satellite 2.175GMHz 36-Pin HVQFN EP Tray
NXP CX24113A-12Z,557 technical specifications.
| Contact Plating | Gold |
| Max Frequency | 2.175GHz |
| Min Frequency | 925MHz |
| Mount | Surface Mount |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP CX24113A-12Z,557 to view detailed technical specifications.
No datasheet is available for this part.