NXP D3172MMA7361LC technical specifications.
| Contact Plating | Tin, Matte |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, Analog |
| Operating Supply Voltage | 3.4V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | 64LSB/g |
| Sensitivity | 206mV/g |
| Sensor Type | Accelerometer, 3 Axis |
| Series | ZSTAR3 |
| RoHS | Compliant |
Download the complete datasheet for NXP D3172MMA7361LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
