NXP DAC-08CN technical specifications.
| Conversion Rate | 86KS/s |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 15V |
| Height | 3.2mm |
| Length | 19.5mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | No |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP DAC-08CN to view detailed technical specifications.
No datasheet is available for this part.