NXP DAC1005D650HW/C1,5 technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1005D650HW/C1,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.