NXP DAC1005D750HW/C1:5 technical specifications.
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 90 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1005D750HW/C1:5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.