The DAC1008D750HN/C1,5 is a 10-bit dual digital-to-analog converter with a SPI/serial interface. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and features a settling time of 20ns. It is available in a tape and reel packaging with 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP DAC1008D750HN/C1,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1008D750HN/C1,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.