NXP DAC1203D160HW/C1,5 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 160MS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 119 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Settling Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1203D160HW/C1,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.