Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP DAC1208D750HN/C1,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | SPI, Serial |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 260 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1208D750HN/C1,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.