The DAC1401D125HL/C1,1 is a 14-bit digital-to-analog converter with a parallel interface, packaged in a LQFP package. It has two converters and a settling time of 43ns. The device is RoHS compliant and available in quantities of 2000 on tape and reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | Parallel |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| RoHS | Compliant |