Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP DAC1405D650HW/C1:5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | SPI |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1405D650HW/C1:5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.