NXP DAC1405D750/DB,598 technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1 |
| Sampling Rate | 750000000S/s |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1405D750/DB,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.