NXP DAC1405D750HW/C1,5 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 750MS/s |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 750MS/s |
| Settling Time | 20ns |
| Supply Current | 44mA |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1405D750HW/C1,5 to view detailed technical specifications.
No datasheet is available for this part.