NXP DAC1405D750HW/C1,551 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 650MS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Converters | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Resolution | 14b |
| Sampling Rate | 650MS/s |
| Settling Time | 20ns |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1405D750HW/C1,551 to view detailed technical specifications.
No datasheet is available for this part.