NXP DAC1408D650HW/C1:5 technical specifications.
| Package/Case | SOT-804-3 |
| Conversion Rate | 650MS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Converters | 2 |
| Package Quantity | 90 |
| Resolution | 14b |
| Sampling Rate | 650MS/s |
| Settling Time | 20ns |
| Supply Current | 361mA |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1408D650HW/C1:5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.