NXP DAC1408D650W2/DB,598 technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Package Quantity | 1 |
| Sampling Rate | 650000000S/s |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1408D650W2/DB,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.