NXP DAC1408D750HN/C1,5 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 0.02us |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1408D750HN/C1,5 to view detailed technical specifications.
No datasheet is available for this part.