NXP DC6M402X6/18285A,1 technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 425mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP DC6M402X6/18285A,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.