
The DC/DC controller is a single-output positive voltage regulator with an efficiency of 95%. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 650mA. The device is designed for surface mount applications and is available in a tape and reel packaging configuration. The DC/DC controller is RoHS compliant and does not have radiation hardening capabilities. It is a fixed output voltage regulator with a minimum output voltage of 1.5V and a maximum input voltage of 5.5V.
NXP DC6M602X6/1215A,13 technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP DC6M602X6/1215A,13 to view detailed technical specifications.
No datasheet is available for this part.