NXP DEMO56F8013-EE technical specifications.
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Mount | Cable |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP DEMO56F8013-EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
