NXP DEMO908GZ60 technical specifications.
| Core Architecture | HC08 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP DEMO908GZ60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
