NXP DEMO9RS08LA8 technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP DEMO9RS08LA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
