NXP DEMO9RS08LE4 technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP DEMO9RS08LE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
