NXP DEMO9S08QG8 technical specifications.
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | HCS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP DEMO9S08QG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
