NXP DEMO9S08SG32AUTO technical specifications.
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HCS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP DEMO9S08SG32AUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
