NXP DEMO9S12NE64 technical specifications.
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Density | 64000B |
| Evaluation Kit | Yes |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| RAM Size | 4096B |
| Series | HCS12 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP DEMO9S12NE64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
