NXP DEMOJMSKT technical specifications.
| Core Architecture | HCS08 |
| Evaluation Kit | Yes |
| Interface | USB, CAN |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Bits | 8 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Flexis™, HCS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP DEMOJMSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
