NXP DEMOMC33941 technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP DEMOMC33941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
