The DSP56303VL100 is a digital signal processor from NXP, featuring a 3.3V supply voltage and a maximum clock frequency of 100MHz. It has a 24-bit external data bus and an 18-bit address bus. The device is packaged in a 196-pin LBGA package, with terminals positioned on the bottom. It is designed for use in digital signal processing applications.
NXP DSP56303VL100 technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 18 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP DSP56303VL100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.