NXP DSP56303VL100B1 technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 24b |
| Frequency | 100MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 630 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Series | DSP563xx |
| Weight | 0.021034oz |
| RoHS | Compliant |
Download the complete datasheet for NXP DSP56303VL100B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
