The DSP56311VF150 is a digital signal processor from NXP, packaged in a 15x15mm MOLD ARRAY PROCESS, BGA-196. It operates within a supply voltage range of 1.7V to 1.9V and a clock frequency up to 150MHz. The device features 196 terminals on the bottom and supports a 24-bit external data bus and an 18-bit address bus.
NXP DSP56311VF150 technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 150 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 18 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP DSP56311VF150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.