The DSP56311VL150 is a 196-pin S-PBGA-B196 digital signal processor from NXP. It operates within a supply voltage range of 1.7 to 1.9 volts and has a maximum clock frequency of 150 MHz. The device features a 24-bit external data bus and an 18-bit address bus. It is designed for use in a variety of applications, including those requiring digital signal processing capabilities.
NXP DSP56311VL150 technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 150 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 18 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP DSP56311VL150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.