
24-bit Digital Signal Processor (DSP) operating at up to 120MHz. Features 8KB SRAM, ROMless architecture, and an internal oscillator. Supports SPI, SCI, and EBI/EMI interfaces with 11 programmable I/Os and one timer/counter. Packaged in LFBGA for surface mounting, this component operates from 1.8V to 3.3V with a temperature range of -40°C to 85°C.
NXP DSP56852VFE technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 24b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 12KB |
| Memory Type | ROMless, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 348 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | 568xx |
| Weight | 0.005369oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP DSP56852VFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.