NXP DSP56853FG120 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Interface | SPI, SCI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 41 |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 4 |
| Package Quantity | 72 |
| Packaging | Tray |
| RAM Size | 24KB |
| RoHS Compliant | No |
| Series | 568xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP DSP56853FG120 to view detailed technical specifications.
No datasheet is available for this part.