
NXP DSP56854FG120 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP DSP56854FG120 to view detailed technical specifications.
No datasheet is available for this part.