NXP DSP56855BU120 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Interface | SCI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 96KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP DSP56855BU120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.