NXP DSP56F800DEMO technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP DSP56F800DEMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.