NXP DSP56F800DEMO-E technical specifications.
| Package/Case | Module |
| Data Bus Width | 16b |
| Density | 512000B |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP DSP56F800DEMO-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.