NXP DSP56F801EVM technical specifications.
| Package/Case | Module |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP DSP56F801EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.