
NXP DSP56F801FA60 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP DSP56F801FA60 to view detailed technical specifications.
No datasheet is available for this part.
