
The DSP56F801FA80 is a 16-bit digital signal processor from NXP, packaged in an LQFP format. It operates at a maximum frequency of 80MHz and features 16KB of flash memory and 4KB of RAM. The device supports SPI and SCI interfaces and has 11 programmable I/Os. It is designed to operate within a temperature range of -40°C to 85°C. The DSP56F801FA80 is not RoHS compliant and contains lead.
NXP DSP56F801FA80 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP DSP56F801FA80 to view detailed technical specifications.
No datasheet is available for this part.